SMC5K64CAM3H ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5KW 64V 5% 673In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 48.5 A 5 kW 30 kV 30 kV - 55 C + 175 C SMC5KxxCA Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 5KW, 64V 5%,BIDIR,SMC TVS N/A
SMC (DO-214AB)
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5KW 64V 5% Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 48.5 A 5 kW 30 kV 30 kV - 55 C + 175 C SMC5KxxCA Reel