C-III Series Varistors

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 500pF 2,298In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 510 VAC 510 VDC 902 V 1.35 kV 20 mm 9 kA 440 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 3,174In Stock
Min.: 1
Mult.: 1
Reel: 400

C-III MOVs PCB Mount Radial 300 VAC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 2,267In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 275 VAC 473 V 710 V 10 mm 3.5 kA 70 J - 55 C + 85 C Bulk
Littelfuse Varistors 230V pF 1,877In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 230 VAC 230 VDC 396 V 595 V 14 mm 6 kA 125 J - 55 C + 85 C Bulk
Littelfuse Varistors 140V 2,319In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 90 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1,238In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 264 V 360 V 20 mm 9 kA 215 J - 55 C + 85 C Bulk
Littelfuse Varistors 320V 2,994In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 14 mm 6 kA 165 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2,138In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 2,268In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2,452In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse Varistors 275V 2,793In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 20 mm 9 kA 320 J - 55 C + 85 C Bulk
Littelfuse Varistors 820V 2500pF 9,584In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 550 VAC 550 VDC 968 V 1.435 kV 20 mm 9 kA 450 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1,105In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 625 VAC 1.1 kV 1.725 kV 20 mm 9 kA 490 J - 55 C + 85 C Bulk
Littelfuse Varistors 130V to 1000V LA Varistor 1,838In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 680 VAC 680 VDC 1.7 kV 20 mm - 55 C + 85 C Bulk
Littelfuse Varistors 130V 293In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 130 VAC 130 VDC 228 V 340 V 14 mm 6 kA 80 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V
1,495Expected 2026/05/21
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 130 VAC 150 VDC 225.5 V 340 V 20 mm 9 kA 200 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1,037In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 130 VAC 225.5 V 325 V 20 mm 9 kA 200 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 656In Stock
1,500Expected 2026/06/23
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 20 mm 9 kA 215 J - 55 C + 85 C Bulk
Littelfuse Varistors 175V 631In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 175 VAC 175 VDC 297 V 455 V 20 mm 9 kA 220 J - 55 C + 85 C Bulk
Littelfuse Varistors 230V pF 1,158In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 230 VAC 230 VDC 396 V 595 V 20 mm 9 kA 280 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS / PB FREE 1,345In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 250 VAC 429 V 650 V 10 mm 3.5 kA 45 J - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 1,530In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 250 VAC 250 VDC 429 V 650 V 14 mm 6 kA 135 J - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 1,359In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 250 VAC 250 VDC 429 V 650 V 20 mm 9 kA 300 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1,101In Stock
1,500Expected 2026/05/21
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 250 VAC 413 V 620 V 20 mm 9 kA 300 J - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 2,882In Stock
4,200Expected 2026/04/10
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 17 mm 6 kA 145 J - 55 C + 85 C Bulk