CPDQC5V Series ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 7 V 0402 (1006 metric) 5 A 75 W 20 pF 8 kV 15 kV - 40 C + 125 C CPDQC5V Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION 2,442In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-923 4 A 68 W 25 pF 8 kV 16 kV - 55 C + 125 C CPDQC5V Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 5V UNI-DIRECTION 7,265In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V 0402 (1006 metric) 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C CPDQC5V Reel, Cut Tape, MouseReel
Comchip Technology CPDQC5V0USP-HF
Comchip Technology ESD Protection Diodes / TVS Diodes 5V UNI-DIRECTION LOW CAPACITANCE 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

CPDQC5V Reel, Cut Tape, MouseReel