EZJ-P Series Varistors

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating DC Varistor Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 0201, 8V, 5A MAX CLAMP 22V 29,840In Stock
Min.: 1
Mult.: 1
Reel: 15,000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VDC 8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor100V 10pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor27V 10pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor27V 100pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor33V 100pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor42V 56pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor65V 27pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor27V 100pFmax. 0603 inch 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor42V 68pFmax. 0603 inch 7,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 10 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor65V 27pFmax. 0603 inch 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 6 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 18V 150pF 0402 19,756In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Varistors 22V 15pF 0402 19,814In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Varistors 8V 20A MULTILAYER VARISTOR 32,230In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor, EZJP Series, SMD 19,545In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor, EZJP Series, SMD 1,823In Stock
10,000Expected 2026/04/22
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 1 A 27 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 8V 3A MULTILAYER VARISTOR 8,650In Stock
10,000Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 6.7VDC 220pF 1mA 12V 13,581In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 8 kJ 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor, EZJP Series, SMD 12,928In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 6.7VDC 330pF 1mA 12V 11,534In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-P MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 8 kJ 330 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors Multilayer Varistor, EZJP Series, SMD
10,000Expected 2026/04/22
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 8V 15A MULTILAYER VARISTOR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 15 A 290 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor, EZJP Series, SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 1 A 20 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0201, 12V, 1A MAX CLAMP 30V Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 1 A 27 pF - 40 C + 85 C Reel
Panasonic Varistors 0201, 12V, 5A MAX CLAMP 30V Non-Stocked Lead-Time 18 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 5 A 100 pF - 40 C + 85 C Reel