SAC Series ESD Protection Diodes / TVS Diodes

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 2,918In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 22 V Axial 35.4 V 24.4 V DO-15 (DO-204AC) 14 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 3,646In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 12 V Axial 19 V 13.3 V DO-15 (DO-204AC) 25 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 3,236In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 30 V Axial 48.6 V 33.3 V DO-15 (DO-204AC) 10 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 4,994In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 5 V Axial 10 V 7.6 V DO-15 (DO-204AC) 44 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 3,071In Stock
Min.: 1
Mult.: 1
: 4,000
Unidirectional 1 Channel 15 V Axial 23.6 V 16.7 V DO-15 (DO-204AC) 20 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 2,954In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 18 V Axial 28.8 V 20 V DO-15 (DO-204AC) 15 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 1,328In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 36 V Axial 60 V 40 V DO-15 (DO-204AC) 8.6 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 236In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 6 V Axial 11.2 V 7.9 V DO-15 (DO-204AC) 41 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 1,344In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 7 V Axial 12.6 V 8.33 V DO-15 (DO-204AC) 38 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg15V 1CH SMD DO204AC2 Bkdn16.7V 2,000In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 15 V Axial 23.6 V 16.7 V DO-15 (DO-204AC) 20 A 500 W - 55 C + 150 C SAC Bulk
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg5V 1CH SMD DO204AC2 Bkdn7.6V 1,990In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 10 V 7.6 V DO-15 (DO-204AC) 44 A 500 W - 55 C + 150 C SAC Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 2,015In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 45 V Axial 77 V 50 V DO-15 (DO-204AC) 6.8 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 12V, 19V, BOX 1,740In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 12 V Axial 19 V 13.3 V B 25 A 500 W 50 pF - 55 C + 150 C SAC Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE
11,850On Order
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 50 V Axial 88 V 55.5 V DO-15 (DO-204AC) 5.8 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Unidirectional 1 Channel 10 V Axial 16.3 V 11.1 V DO-15 (DO-204AC) 29 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap SAC TR Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Axial DO-15 (DO-204AC) SAC Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap SAC TR Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Axial DO-15 (DO-204AC) SAC Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap SAC TR Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Axial DO-15 (DO-204AC) SAC Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap SAC TR Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Axial DO-15 (DO-204AC) SAC Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap SAC TR Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Axial DO-15 (DO-204AC) SAC Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap SAC TR Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Axial DO-15 (DO-204AC) SAC Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Unidirectional 1 Channel 26 V Axial 42.3 V 28.9 V DO-15 (DO-204AC) 11.1 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Unidirectional 5 V Axial 10 V 7.6 V DO-15 (DO-204AC) 44 A 500 W - 55 C + 175 C SAC Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap SAC TR Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Axial DO-15 (DO-204AC) SAC Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap SAC TR Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Axial DO-15 (DO-204AC) SAC Reel