SMC30J Series ESD Protection Diodes / TVS Diodes

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6.5V 0.2uA 15kV 8kV BI 3,089In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV Uni 6,386In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 36 V TVS in SMC 2,946In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 13V 0.2uA 15kV 8kV Uni 3,241In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 993 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 5V 0.2uA 15kV 8kV Uni 6,439In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMC (DO-214AB) 1.61 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 15V 0.2uA 15kV 8kV Uni 2,229In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 24V 0.2uA 15kV 8kV Uni 4,990In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 26V 0.2uA 15kV 8kV BI 1,823In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 33V 0.2uA 15kV 8kV Uni 3,782In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 28 V TVS in SMC 2,456In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 48 V TVS in SMC 1,858In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 22V 0.2uA 15kV 8kV BI 2,467In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2,478In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 18V 0.2uA 15kV 8kV Uni 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500
Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV BI 2,489In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 8.5V 0.2uA 15kV 8kV BI 1,571In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.4 V SMC (DO-214AB) 1.28 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 70 V TVS 2,454In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 40 V TVS in SMC 1,740In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 170 V TVS 2,073In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 188 V TVS 290In Stock
2,500Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 58 V TVS 2,370In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 58 V TVS 2,283In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 12V 0.2uA 15kV 8kV Uni 3,670In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 1.045 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 15V 0.2uA 15kV 8kV BI 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 100 V TVS 2,427In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel