VESD Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3 Volt 9.5amp 28,584In Stock
32,000Expected 2026/06/04
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V LLP1006-2 9.5 A 95 W 90 pF 30 kV 30 kV - 40 C + 125 C VESD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3 Volt 3.5 Amp
144,000On Order
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 9 V 5 V LLP1006-2 3.5 A 31 W 28 pF 30 kV 30 kV - 40 C + 125 C VESD Reel, Cut Tape, MouseReel