WE-VS Series Varistors

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VS SMD 1206 490pF 100A 26VDC 6,285In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 100 A 500 mJ 490 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 85VDC 0.6J 160pF 3,672In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 0.6 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 6,348In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3600 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 550pF 200A 38VDC 9,541In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 85 V 200 A 1.1 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10,724In Stock
Min.: 1
Mult.: 1
Reel: 10,000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 750pF 100A 14VDC 3,674In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 30 V 100 A 100 mJ 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 38VDC 5,707In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 1206 14Vrm 18V 3,453In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 14 V 16 V 35 V 900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1500pF 200A 14VDC 7,315In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V 35 V 200 A 500 mJ 1500 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3,972In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 180pF 200A 56VDC 4,831In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 70 V 120 V 200 A 1 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 620pF 200A 38VDC 3,197In Stock
4,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 72 V 200 A 1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 1600pF 80A 5.5VDC 2,179In Stock
4,000Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 16 V 80 A 100 mJ 1600 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 310pF 100A 30VDC 4,662In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 39 V 65 V 100 A 300 mJ 310 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 195pF 80A 45VDC 1,057In Stock
4,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 240pF 100A 65VDC 1,419In Stock
4,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 100 A 0.5 J 240 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 26VDC 4,156In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 5.5VDC 424In Stock
4,000Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 16 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 9VDC 685In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 13.5 V 30 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 14VDC 226In Stock
4,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 30 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 18VDC 3,640In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25 V 45 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 180pF 30A 3.3VDC 5,464In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1160pF 200A 14VDC 2,285In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 45 V 200 A 500 mJ 1160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 1180pF 80A 9VDC 530In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 12 V 20 V 80 A 100 mJ 1180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 350pF 100A 26VDC 2,566In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 100 A 300 mJ 350 pF - 40 C + 85 C Reel, Cut Tape, MouseReel