MicroClamp ESD Protection Diodes / TVS Diodes

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Packaging

Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 2.1V 100PF 5A ESD SLF1006N2T 17,632In Stock
Min.: 1
Mult.: 1
Reel: 10,000

0402 (1006 metric) Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Ultra Small MicroClamp 3.3V ESD & EOS Protection 27,966In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5 V 3.65 V 0201 (0603 metric) 10 A 15 pF 30 kV 30 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 3.6V TVS 17,313In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.6 V SMD/SMT 7.3 V 3.8 V 0402 (1006 metric) 80 A 81 pF 30 kV 30 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 5pF 0.15 Ohms ESD 228,715In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6.5 V 01005 (0402 metric) 2 A 5 pF 15 kV 15 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 6A(8/20us) ESD SLP0603P2X3F 17,180In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0201 (0603 metric) Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-LINE 5V 12PF 0.12R ESD SLP0402P2X4C 14,999In Stock
Min.: 1
Mult.: 1
Reel: 20,000

01005 (0402 metric) Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 3.3V 36PF TYP 15A 0.08R ESD SLP0603P2X3L 7,214In Stock
Min.: 1
Mult.: 1
Reel: 15,000

1 Channel 3.3 V 5 V 4.9 V 0201 (0603 metric) 16 A 85 W 60 pF 20 kV 25 kV - 55 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-LINE 10V 13A UNIDIRECTIONAL 6,206In Stock
Min.: 1
Mult.: 1
Reel: 15,000

2 Channel 11 V SMD/SMT 12 V 17.4 V 0402 (1006 metric) 13 A 10 pF 30 kV 30 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 12V TVS SLP1006P2X3F 14,999In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-LINE 5V 5.5PF 0.08 OHMS ESD 0402 37,499In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes uClamp 4-Line 65V ESD TVS SGP2510P8 9,706In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE 13V 19PF 30KV SLP0603P2X3H 14,999In Stock
Min.: 1
Mult.: 1
Reel: 15,000

1 Channel 13 V 19 pF 30 kV 30 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 2.5V 4.5pF 0.11 Ohms 88In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Unidirectional 1 Channel 2.5 V SMD/SMT 7.5 V 3 V 0402 (1006 metric) 8 A 4.5 pF 22 kV 25 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes PClamp 1-Line 23V 100A 30kV Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

1 Channel 23 V 44 V 27 V DFN-2018-6 120 A 5.7 kW 30 kV 30 kV - 40 C + 125 C Reel
Semtech ESD Protection Diodes / TVS Diodes 2.1V 36PF TYP 15A 0.08R ESD Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Unidirectional 1 Channel 2.1 V SMD/SMT 4 V 5 V 0201 (0603 metric) 16 A 50 pF 20 kV 30 kV Reel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 22V TVS Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Bidirectional 1 Channel 22 V 36 V 22.4 V 0402 (1006 metric) 14 A 58 pF 30 kV 30 kV Reel
Semtech UCLAMP2522T.TCT
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 2.5V 5PF +/-30KV ESD Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2.5 V SMD/SMT 7 V 3.5 V DFN-2010-8 16 A 6 pF 30 kV 30 kV Reel
Semtech PCLAMP1011P.TGT
Semtech ESD Protection Diodes / TVS Diodes PClamp 1-Line 10V 190A 30kV Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

1 Channel 10 V 23.5 V 12.5 V DFN-2018-6 180 A 5.7 kW 30 kV 30 kV - 40 C + 125 C Reel
Semtech UCLAMP02121ZA.F
Semtech ESD Protection Diodes / TVS Diodes 2.1V 15A 0.08R ESD SLP0603P2X3L Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel
Semtech UCLAMP03301ZA.F
Semtech ESD Protection Diodes / TVS Diodes 3.3V 36PF TYP 15A 0.08R ESD SLP0603P2X3L Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Reel
Semtech UCLAMP04701ZV.F
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 4.7V TVS SLP1006P2X3F Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

1 Channel 4.7 V 11.2 V 6 V 0402 (1006 metric) 100 A 1.1 kW 400 pF 30 kV 30 kV - 55 C + 85 C Reel
Semtech UCLAMP0501P.TFT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE, 5V, 160PF, ESD Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 16 A 160 pF 15 kV 20 kV Reel
Semtech UCLAMP0501ZVTFT
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 5V TVS Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Unidirectional 1 Channel 5 V Reel
Semtech UCLAMP0531P.TFT
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 5V 160PF ESD Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Unidirectional 1 Channel 5 V 13 V 6 V DFN-2 18 A 160 pF 30 kV 30 kV Reel
Semtech UCLAMP0581P.TFT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE, 5V, 160PF, ESD, SLP1006P2 Non-Stocked
Min.: 30,000
Mult.: 15,000
Reel: 15,000

1 Channel 5 V 13 V 6 V 0402 (1006 metric) 18 A 230 W 160 pF 30 kV 30 kV - 55 C + 125 C Reel