807 Series Fuses with Leads - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 4A TE7 854In Stock
Min.: 1
Mult.: 1
Reel: 1,000

807 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 17.4 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 5A TE7 1,580In Stock
Min.: 1
Mult.: 1
Reel: 1,000

807 PCB Mount Fuses 5 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 13.8 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 4A TE7 1,565In Stock
Min.: 1
Mult.: 1

807 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 17.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 2A TE7 493In Stock
Min.: 1
Mult.: 1
Reel: 1,000

807 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 45.8 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 1A TE7 637In Stock
Min.: 1
Mult.: 1
Reel: 1,000

807 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 116.6 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 3.15A TE7 815In Stock
Min.: 1
Mult.: 1
Reel: 1,000

807 PCB Mount Fuses 3.15 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 21.8 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 6.3A TE7 53In Stock
1,000Expected 2026/05/05
Min.: 1
Mult.: 1
Reel: 1,000

807 PCB Mount Fuses 6.3 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 10 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 800mA TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

807 PCB Mount Fuses 800 mA 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 188.7 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 800mA TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

807 PCB Mount Fuses 800 mA 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 188.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 1A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

807 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 116.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 1.25A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

807 PCB Mount Fuses 1.25 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 81.6 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 1.25A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

807 PCB Mount Fuses 1.25 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 81.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 1.6A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

807 PCB Mount Fuses 1.6 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 56.9 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 1.6A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

807 PCB Mount Fuses 1.6 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 56.9 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 2A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

807 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 45.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 2.5A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

807 PCB Mount Fuses 2.5 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 34.9 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 2.5A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

807 PCB Mount Fuses 2.5 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 34.9 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 3.15A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

807 PCB Mount Fuses 3.15 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 21.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 5A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

807 PCB Mount Fuses 5 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 13.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 6.3A TE7 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

807 PCB Mount Fuses 6.3 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 10 mOhms Bulk