C1Q Series Surface Mount Fuses

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 1A 28,013In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 1 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 124 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 1.25A 26,662In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 1.25 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFast Acting 1.5A 27,255In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 1.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 75 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 3.5A 27,622In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 3.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 2A 10,941In Stock
15,000Expected 2026/03/03
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 2 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 2.5A 13,365In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 2.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 3A 28,999In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 3 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 4A 23,316In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 4 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing500mA 27,793In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 500 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 7A 13,682In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 7 A 63 VAC 63 VDC 50 A at 63 VDC, 50 A at 63 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 750mA 15,401In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 750 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 250mA 9,833In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 850 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 5A 5,525In Stock
14,890On Order
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 375mA
14,787Expected 2026/03/26
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 375 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 480 mOhms