SlimLine Surface Mount Fuses

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 32V 0603 5A V/FA HALIDE FREE 6,545In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.9 mOhms
Littelfuse Surface Mount Fuses 63V 1.25A FA SLIM 6,521In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 57 mOhms
Littelfuse Surface Mount Fuses 3A 32V VERY FAST ACTING 9,366In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms
Littelfuse Surface Mount Fuses 1.5A 32V VERY FAST ACTING 5,454In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A VFA Slimline 4,780In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 13.9 mOhms
Littelfuse Surface Mount Fuses 63V 1.5 A FA SLIM 3,134In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 46 mOhms
Littelfuse Surface Mount Fuses 32V 12A 1206 Low Profile 1,976In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses 63V .5A VFA Slimline 58,224In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 248 mOhms
Littelfuse Surface Mount Fuses 2A Slo-Blo 51,521In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 32.5 mOhms
Littelfuse Surface Mount Fuses .125A 125V VERY FAST ACTING 48,469In Stock
25,000Expected 2026/07/06
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms
Littelfuse Surface Mount Fuses 125V .2A VFA Slimline 19,577In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 1.1 Ohms
Littelfuse Surface Mount Fuses 125V .200A HALIDE FREE 14,365In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 1.1 Ohms
Littelfuse Surface Mount Fuses .25A 125V VERY FAST ACTING 39,691In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 691 mOhms
Littelfuse Surface Mount Fuses 125V .250A HALIDE FREE 5,675In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 691 mOhms
Littelfuse Surface Mount Fuses 125V .375A HALIDE FREE 5,586In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 351 mOhms
Littelfuse Surface Mount Fuses 63V .500A FA SLIM 5,162In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 248 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 1A VFA Slimline 30,364In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 75 mOhms
Littelfuse Surface Mount Fuses 63V 1A FA HALIDE FREE SLIM 5,038In Stock
15,000Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 75 mOhms
Littelfuse Surface Mount Fuses 4A 32V VERY FAST ACTING 5,523In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 14 mOhms
Littelfuse Surface Mount Fuses 32V 4A FA HALIDE FREE SLIM 11,982In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 14 mOhms
Littelfuse Surface Mount Fuses 63V 1.5A VFA Slimline 47,586In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 46 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A VFA Slimline 8,282In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 23 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A FA SLIM 1206 3,445In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 23 mOhms
Littelfuse Surface Mount Fuses 63V 1.25A VFA Slimline 19,921In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 57 mOhms
Littelfuse Surface Mount Fuses 63V 1.75A VFA Slimline 3,643In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 38 mOhms