Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2,655
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 32V 12A 6,639In Stock
Min.: 1
Mult.: 1

251 PCB Mount Fuses 12 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.5A PICO II 5,558In Stock
Min.: 1
Mult.: 1
Reel: 3,000

263 PCB Mount Fuses 500 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 252 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 7A Slo-Blo 3,157In Stock
Min.: 1
Mult.: 1
Reel: 4,000

473 PCB Mount Fuses 7 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 9.2 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 SL 8A 1,853In Stock
Min.: 1
Mult.: 1

383 PCB Mount Fuses 8 A 300 VAC Time Delay / Slow Blow Leaded Fuses Radial TR5 Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2.5A TE5 4,122In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 24 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 5A IEC TL TE5 5,500In Stock
Min.: 1
Mult.: 1
Reel: 1,400

392 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TE5 - 40 C + 85 C 10.1 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 4A TE7 1,565In Stock
Min.: 1
Mult.: 1

807 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 17.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.05A 5x20mm Fast Acting 1,151In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 50 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 15.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A 4,536In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting 1,157In Stock
Min.: 1
Mult.: 1

272 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 27.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 500VAC 3.15A 400VDC PGT 978In Stock
Min.: 1
Mult.: 1
Reel: 1,000

477 3.15 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V FA SL .500A TR3 467In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 532 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .100A TR5 5,364In Stock
Min.: 1
Mult.: 1
Reel: 1,000

370 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.61 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 3.15A TR5 4,397In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 17.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .080A TR5 4,576In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 80 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 5.85 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 65V FA SP 2A 4,147In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 2 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 23.63 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 4A TE5 6,137In Stock
Min.: 1
Mult.: 1
Reel: 1,400

392 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 40 A at 250 VAC Radial TE5 - 40 C + 85 C 12.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .100A TE5 2,057In Stock
Min.: 1
Mult.: 1
Reel: 1,400

395 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 7.491 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A Short Leads 593In Stock
Min.: 1
Mult.: 1

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 22 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 2A 4,639In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697W 2 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II FA 2,348In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 47.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 25A 500In Stock
Min.: 1
Mult.: 1
Reel: 1,000

275 Hi-Rel Fuses 25 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 35.999998 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Slo-Blo 848In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 52 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 315mA 350V 6,628In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 315 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 500 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II Fast Acting 1,201In Stock
Min.: 1
Mult.: 1
Reel: 2,000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 47.3 mOhms Ammo Pack