501 Surface Mount Fuses

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 32V 12A 1206 Low Profile 1,976In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses 32V 10A 1206 Low Profile 2,118In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501 Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 32V 10A 1206 High Current 9,188In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501 Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 32V 20A 1206 High Current 1206 15,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501 Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 32V 15A 1206 High Current 1206 814In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

501 Surface Mount Ceramic Fuses Fast Blow 15 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.5 mOhms
Littelfuse Surface Mount Fuses 32V 12A 1206 High Current 2,781In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses 32V 20A 1206 Low Profile 5,482In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501 Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 32V 15A 1206 Low Profile Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

501 Surface Mount Fuses Fast Blow 15 A 32 VDC 1206 (3216 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V 25A 1206 High Current N/A
501 Surface Mount Fuses Fast Blow 25 A 32 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C
Littelfuse Surface Mount Fuses 20A 32V VERY FAST ACTING N/A

501
Bel Fuse Surface Mount Fuses 375mA, 125 VAC / VDC 11,567In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679L Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 2,540In Stock
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 2.5A Fast 2417 6.1mm X 2.5mm 2,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

JC24F Surface Mount Fuses Fast Blow 1.5 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 33.3 mOhms
YAGEO Surface Mount Fuses JB06F SMD Fuse 63V 1.5A Fast 0603 1.6mm X 0.8mm 6,240In Stock
5,000Expected 2026/07/27
Min.: 1
Mult.: 1
Reel: 5,000

JB06F Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A HALIDE FREE 5,520In Stock
Min.: 1
Mult.: 1
Reel: 10,000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V 1.5A 0402 Very Fast Acting 4,052In Stock
Min.: 1
Mult.: 1
Reel: 10,000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 62.5 mOhms
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 589In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 375mA, 125 VAC / VDC 5,541In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679L Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Littelfuse Surface Mount Fuses 10A 32V FAST ACTING 6,437In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501A Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 15A 32V FAST ACTING 4,958In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501A Surface Mount Ceramic Fuses Fast Blow 15 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.5 mOhms
Littelfuse Surface Mount Fuses 20A 32V FAST ACTING 3,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

501A Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 12A 32V FAST ACTING 2,413In Stock
3,000Expected 2026/05/20
Min.: 1
Mult.: 1
Reel: 3,000

501A Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.11 mOhms
YAGEO Surface Mount Fuses JB12F SMD Fuse 63V 1.5A Fast 1206 3.2mm X 1.6mm 430In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

JB12F Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Kamaya Surface Mount Fuses 0603 A500 AB 2,978In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

FCC Surface Mount Fuses Fast Blow 500 mA 36 VDC 35 A at 36 VDC 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 280 mOhms
Kamaya Surface Mount Fuses 0805 A500 AD 7,965In Stock
4,900Expected 2026/02/13
Min.: 1
Mult.: 1
Reel: 5,000

FCC Surface Mount Fuses Fast Blow 500 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms