157 Series Surface Mount Fuses

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17,837In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Surface Mount Fuses 260C 1.25A VFA NANO Clip 917In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 260V .500A SMF NANO CLIP VFA 3,897In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 704.7 mOhms
Littelfuse Surface Mount Fuses 260C .750A SMF NANO CLIP VFA 1,675In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 245.8 mOhms
Littelfuse Surface Mount Fuses 260C .375A SMF NANO CLIP VFA 1,228In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 375 mA 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel 608.3 mOhms
Littelfuse Surface Mount Fuses 260C 3A SMF NANO CLIP VFA 17,071In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.9 mOhms
Littelfuse Surface Mount Fuses 260C 5A SMF NANO CLIP VFA 15,289In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.7 mOhms
Littelfuse Surface Mount Fuses 260C .250A SMF NANO CLIP VFA 2,751In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.0496 Ohms
Littelfuse Surface Mount Fuses 260V .375A SMF NANO CLIP VFA 1,604In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2214 Ohms
Littelfuse Surface Mount Fuses 260C .500A SMF NANO CLIP VFA 1,373In Stock
4,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 418.1 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 1A 4,551In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 224.5 mOhms
Littelfuse Surface Mount Fuses 260C 2A SMF NANO CLIP VFA 1,612In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 37.3 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB= 125V 2A 820In Stock
8,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.9 mOhms
Littelfuse Surface Mount Fuses 260C 4A SMF NANO CLIP VFA 1,554In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16.3 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 4A 1,425In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.8 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 5A 5,553In Stock
4,500Expected 2026/04/07
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.8 mOhms
Littelfuse Surface Mount Fuses 260C 7A SMF NANO CLIP VFA 1,593In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.2 mOhms
Littelfuse Surface Mount Fuses 260C 8A SMF NANO CLIP VFA 8,205In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.9 mOhms
Littelfuse Surface Mount Fuses 260V 1.5A SMF NANO CLIP SB 3,279In Stock
3,000Expected 2026/07/21
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93.4 mOhms
Littelfuse Surface Mount Fuses 260C 10A SMF NANO CLIP VFA 3,555In Stock
3,000Expected 2026/04/17
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse Surface Mount Fuses 260V 2.5A SMF NANO CLIP SB 2,592In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45.2 mOhms
Littelfuse Surface Mount Fuses 260C .062A SMF NANO CLIP VFA 278In Stock
1,500Expected 2026/07/09
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5372 Ohms
Littelfuse Surface Mount Fuses 260C .125A SMF NANO CLIP VFA 146In Stock
1,500Expected 2026/06/29
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7059 Ohms
Littelfuse Surface Mount Fuses 260C .630A VFA NANO Clip 1,357In Stock
Min.: 1
Mult.: 1
Reel: 1,500
157 Surface Mount Fuse with Fuse Holders Fast Blow 630 mA 125 VAC NANO Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 260V .750A SMF NANO CLIP SB 134In Stock
1,500Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360.2 mOhms