Industrial Surge Protectors

Results: 9,695
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Voltage Rating Current Rating Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Length Width Height Series
Citel Industrial Surge Protectors UL1449 5th Edition Type 1 SPD, Imax 75kA, 120/240 VAC Split Phase 16In Stock
Min.: 1
Mult.: 1

DIN Rail Screw 240 V, 480 V - 40 C + 85 C IP20 NEMA 2 36 mm 67 mm 90 mm
Phoenix Contact Industrial Surge Protectors VAL-SPP-T2-275-1+1-UT-R 7In Stock
Min.: 1
Mult.: 1

Type 2 Surge Arrester DIN Rail Screw 240 VAC, 415 VAC 80 A - 40 C + 85 C IP20 71.5 mm 35.6 mm 109.1 mm
Citel Industrial Surge Protectors DD15-24V D-sub Data Line Surge Protectice Device (SPD) , 24V, 9 wire+G 22In Stock
Min.: 1
Mult.: 1

Data Line Panel Mount Screw 24 V - 40 C + 85 C 61 mm 30.5 mm
Citel Industrial Surge Protectors 5In Stock
Min.: 1
Mult.: 1
AC Power DIN Rail Screw 230 VAC, 400 VAC 100 A - 40 C + 85 C


Eaton Industrial Surge Protectors DIN Rail SPD, 480V, 4-Mod 1In Stock
Min.: 1
Mult.: 1
Phoenix Contact Industrial Surge Protectors VAL-SEC-T2-2+0- 120DC-FM 6In Stock
Min.: 1
Mult.: 1
Type 2 Surge Arrester DIN Rail Screw 120 VDC 63 A - 40 C + 80 C 97.9 mm 25.4 mm 97.9 mm
Phoenix Contact Industrial Surge Protectors CT 10-18FS+F/PE-24 3In Stock
Min.: 1
Mult.: 1

Pluggable Plug 24 VDC 1.5 A - 25 C + 75 C 111 mm 22 mm CT
Phoenix Contact Industrial Surge Protectors FLT-SEC-T1+T2-3S- 350/25-FM 4In Stock
Min.: 1
Mult.: 1

Arrester Surge/Lightning DIN Rail Screw 240 VAC, 415 VAC 125 A - 40 C + 80 C 142.4 mm 95.2 mm
Weidmuller Industrial Surge Protectors MCZ OVP CL 24VDC 0,5A 36In Stock
Min.: 1
Mult.: 1
DIN Rail Screw 24 VDC 500 mA - 40 C + 60 C 63.5 mm 6 mm 91 mm


Phoenix Contact Industrial Surge Protectors FLT-SEC-P-T1-1S- 350/25-FM 4In Stock
Min.: 1
Mult.: 1

Arrester Surge/Lightning DIN Rail Screw 350 VAC 125 A - 40 C + 80 C 71.2 mm 95.2 mm
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 240/120V Split Phase, 2P 42In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 120 VAC, 240 VAC 40 kA - 35 C + 60 C 67 mm 36 mm 99 mm DS40S


Phoenix Contact Industrial Surge Protectors VAL-SEC-T2-3S-350-FM 4In Stock
Min.: 1
Mult.: 1

Type 2 Surge Arrester DIN Rail Screw 240 VAC, 415 VAC 63 A - 40 C + 80 C 49.2 mm 97.9 mm
Phoenix Contact Industrial Surge Protectors VAL-US-240/40/2+0-FM 9In Stock
Min.: 1
Mult.: 1
Type 1 Surge Arrester DIN Rail Screw 240 VAC, 480 VAC 1 A - 40 C + 80 C 35.6 mm 96.8 mm
Bourns Industrial Surge Protectors AC SPD 10KA RATED 120V 23In Stock
Min.: 1
Mult.: 1

AC Hybrid Panel Mount Wire Leads 120 VAC 10 kA - 40 C + 85 C 59.5 mm 59.5 mm 50 mm
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 120/240V Split Phase 9In Stock
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 120 VAC, 240 VAC 50 kA - 35 C + 80 C M50-A
Weidmuller Industrial Surge Protectors III R 230V/6KV AC 21In Stock
Min.: 1
Mult.: 1

Type 3 DIN Rail Screw 230 VAC 16 A - 40 C + 70 C 71.5 mm 18 mm 102 mm VPU


Phoenix Contact Industrial Surge Protectors VAL-SEC-T2-3C-350-FM 5In Stock
Min.: 1
Mult.: 1
Type 2 Surge Arrester DIN Rail Screw 350 VAC 63 A - 40 C + 80 C 37.3 mm 97.9 mm
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 400/230 V 3 phase, 2P 19In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 230 VAC, 400 VAC 40 kA - 35 C + 60 C 67 mm 18 mm 90 mm DS240S
Phoenix Contact Industrial Surge Protectors BXT-4XS-SEC-T3-120-FM 4In Stock
Min.: 1
Mult.: 1
Wall Mount Screw 120 VAC, 120 VDC 20 A - 40 C + 80 C BXT-4XS-SEC
Phoenix Contact Industrial Surge Protectors BXT-4XS-SEC-T3-120+1X2-24 4In Stock
Min.: 1
Mult.: 1
Wall Mount Screw 120 VAC, 120 VDC 20 A - 40 C + 80 C BXT-4XS-SEC
Citel Industrial Surge Protectors 4-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 24V, screw terminals 13In Stock
Min.: 1
Mult.: 1

Signal Line Chassis Mount Screw 24 V - 50 C + 85 C 120 mm 60 mm 35 mm
Citel Industrial Surge Protectors 4-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 12V, screw terminals 4In Stock
Min.: 1
Mult.: 1

Signal Line Chassis Mount Screw 12 V - 50 C + 85 C 120 mm 60 mm 35 mm
EPCOS / TDK Industrial Surge Protectors 550V 25kA 10% 4pin 30mm 349In Stock
Min.: 1
Mult.: 1
Thermal Protective Varistor PCB Mount Radial - 40 C + 85 C 34 mm 14 mm 28 mm Thermo-fused Varistor 4-pin, 25kA 30mm
EPCOS / TDK Industrial Surge Protectors 150V 25kA 10% 4pin 30mm 495In Stock
Min.: 1
Mult.: 1
Thermal Protective Varistor PCB Mount Radial - 40 C + 85 C 34 mm 14 mm 28 mm Thermo-fused Varistor 4-pin, 25kA 30mm


Phoenix Contact Industrial Surge Protectors VAL-SEC-T2-120DC-P 3In Stock
Min.: 1
Mult.: 1
Replacement Plug Pluggable Plug 120 VDC - 40 C + 80 C 11.7 mm 46.4 mm