Semitec NTC (Negative Temperature Coefficient) Thermistors

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging

Semitec NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 10kOhm 3370k 1% 977In Stock
Min.: 1
Mult.: 1

3370 K 10 kOhms 1 % SMD/SMT SMD/SMT - 20 C + 100 C 3 mm 20 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 30WG 55mm 9,936In Stock
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 55 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 1% 12,330In Stock
Min.: 1
Mult.: 1

AT 4665 K 100 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch lead 247In Stock
Min.: 1
Mult.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 2amps Straight Lead 352In Stock
Min.: 1
Mult.: 1

D2 15 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 3amps Straight Lead 294In Stock
Min.: 1
Mult.: 1

D2 3050 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 4amps Straight Lead 52In Stock
Min.: 1
Mult.: 1

D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 47kohm 5% 186In Stock
Min.: 1
Mult.: 1

CT 3610 K 47 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch Short Lead 9In Stock
Min.: 1
Mult.: 1

D2 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5kohm 0.5% 65In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 5 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch lead 122In Stock
400Expected 2026/04/03
Min.: 1
Mult.: 1

D2 2800 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 11 mm 9 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Clinch lead 198In Stock
Min.: 1
Mult.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch Short Lead 78In Stock
Min.: 1
Mult.: 1

D2 2800 K 8 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Straight Lead 23In Stock
Min.: 1
Mult.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 103kohm 2% 0603 53In Stock
4,000Expected 2026/06/05
Min.: 1
Mult.: 1
Reel: 4,000

KT 3435 K 10 kOhms 4.5 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 594In Stock
Min.: 1
Mult.: 1

NT 4390 K 100 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Straight Lead 1,500In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch Short Lead 719In Stock
Min.: 1
Mult.: 1

D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Straight Lead 193In Stock
300Expected 2026/06/24
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Clinch lead 24In Stock
Min.: 1
Mult.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 6amps Clinch lead 168In Stock
Min.: 1
Mult.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2.252kohm 0.5% 600In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 2.252 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Straight Lead 6In Stock
100Expected 2026/05/27
Min.: 1
Mult.: 1

D2 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 41kohm 3% 200In Stock
Min.: 1
Mult.: 1

ET 41 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead 244In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk