Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 0.14A/60V 3,999In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MF-MSMF SMD/SMT 0.14 A 0.34 A 40 A 6.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 3.0A/6V 2,435In Stock
Min.: 1
Mult.: 1
Reel: 1,500

MF-MSMF SMD/SMT 3 A - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V 3,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MF-MSMF SMD/SMT 0.1 A 0.3 A 40 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5164-000 1210 0.5A 30VDC 1.5W 0.3Ohm 3,059In Stock
Min.: 1
Mult.: 1
Reel: 3,000

microASMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.05 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 8,156In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 76,622In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 4A Poly 2920 PTC 18,752In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2920L SMD/SMT SMD/SMT 4 A 15 VDC 8 A 40 A 40 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V 6,026In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 6 A 12 VDC 12 A 40 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7,484In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 54,447In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 27,764In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 31,158In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8,593In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 15 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 6V 100A Imax 10,936In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200 21,908In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDC SMD/SMT SMD/SMT 120 mA 48 VDC 390 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 6V SMD 0603 10,541In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-FSMF SMD/SMT SMD/SMT 250 mA 6 VDC 750 mA 40 A 1.4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 10,248In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 100MA-HD 40A MAX 13,473In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSHT SMD/SMT SMD/SMT 100 mA 16 VDC 500 mA 40 A 7.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 9V 200MA-HD 40A MAX 16,651In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSMF SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.12A 240V RADIAL LEADED 9,058In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V 8,928In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 6 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 6A 3,914In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF SMD/SMT SMD/SMT 6 A 12 V 12 A 100 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.10 Ih 90V Tape & Reel 8,598In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZRC 100 mA 90 VDC 200 mA 7.5 mOhms - 40 C + 85 C Reel, Cut Tape

Littelfuse Resettable Fuses - PPTC 60V 10MA-HD 40A SMD 18,202In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603L SMD/SMT SMD/SMT 10 mA 60 VDC 50 mA 40 A 100 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.10A 15V 0805 11,110In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0805L SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 100 A 6 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel