BTA24 Series Triacs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 25 Amp 600 Volt 11,670In Stock
Min.: 1
Mult.: 1

BTA24 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 AMP 800 VOLT 2,536In Stock
Min.: 1
Mult.: 1

BTA24 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 793In Stock
Min.: 1
Mult.: 1

BTA24 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt
6,000Expected 2026/05/01
Min.: 1
Mult.: 1

BTA24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube