Teccor Triacs

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 1,796In Stock
Min.: 1
Mult.: 1

Lxx04xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 15A 33/43V 1,081In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 15A 50-50-50mA 858In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 4A 10-10-10mA 1,302In Stock
Min.: 1
Mult.: 1

Qxx04xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 33/43V LED App 1,473In Stock
Min.: 1
Mult.: 1

Q6012LTH1LED 12 A 120 A 600 V 10 uA 1.6 V 8 mA 45 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 12A 10-10-10mA LED App 1,452In Stock
Min.: 1
Mult.: 1

Q6012xH1LED 12 A 120 A 600 V 10 uA 1.6 V 6 mA 50 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 4A 25-25-25mA 3,839In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Qxx04xx 4 A 46 A, 55 A 800 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 2,051In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A Sensing 3-3-3-3mA 2,006In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 5-5-5-10mA 2,334In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 33/43V 380In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 4A 33/43V 910In Stock
Min.: 1
Mult.: 1
QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 4A 25-25-25mA 679In Stock
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 400V 15A 50-50-50mA 3,452In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 400 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 15A 50-50-50mA 3,244In Stock
Min.: 1
Mult.: 1

Qxx15xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 15A 50-50-50mA 1,261In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 4A 10-10-10mA 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A 10-10-10mA 3,695In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 773In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 4A 10-10-10mA 22In Stock
6,000On Order
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 4A 33/43V 641In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs Triac 600V 4A 25-25-25 mA 194In Stock
1,000Expected 2026/05/11
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 15A 33/43V 485In Stock
Min.: 1
Mult.: 1

QxxxxLTx 15 A 167 A, 200 A 600 V 10 uA 1.6 V 70 mA 1.5 A - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 15A 50-50-50mA 597In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 15A 567In Stock
1,000Expected 2026/02/26
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 800 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube