Triacs

Results: 2,177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors Triacs RAIL TRIAC 5,932In Stock
Min.: 1
Mult.: 1

16 A 155 A 600 V 100 uA 1.2 V 45 mA 700 mV 11 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs RAIL TRIAC 3,640In Stock
Min.: 1
Mult.: 1

25 A 209 A 600 V 100 uA 1.3 V 60 mA 700 mV 23 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs BTA206X-800CT/DG/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK 5,668In Stock
Min.: 1
Mult.: 1

Tube
WeEn Semiconductors Triacs Thyristor TRIAC 800V 105A 3-Pin (2+Tab) 5,347In Stock
Min.: 1
Mult.: 1
Reel: 800

12 A 110 A 800 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 150A 3-Pin (2+Tab) 5,774In Stock
Min.: 1
Mult.: 1
Reel: 800

16 A 150 A 600 V 100 uA 1.3 V 60 mA 800 mV 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 800 V 1 A SOT223 36,154In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 A 13.8 A 800 V 500 uA 1.3 V 7 mA 1 V 3 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16a 50mA 800V IGT 3 QUAD INTERNL ISLTD 1,578In Stock
Min.: 1
Mult.: 1

BTA16-50MA 170 A 800 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Sensitive Gate 1,320In Stock
Min.: 1
Mult.: 1

MAC12M 100 A 600 V 10 uA 1.85 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Bulk
Littelfuse Triacs Triacs 2,675In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC15A6 150 A 400 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Sensitive Gate 4,459In Stock
Min.: 1
Mult.: 1

MAC228A10 80 A 800 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 976In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB 933In Stock
Min.: 1
Mult.: 1

QJxx30xH4 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse Triacs 600V 12A ALTNSTR ISO 10-10-10 mA TO220 963In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 16A 35-35-35 mA 972In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
WeEn Semiconductors Triacs RAIL TRIAC 18,748In Stock
Min.: 1
Mult.: 1

4 A 25 A 600 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C Through Hole SOT-82-3
WeEn Semiconductors Triacs BT138-600E/DG/SIL3P/STANDARD M 4,018In Stock
Min.: 1
Mult.: 1

12 A 105 A 600 V 100 uA 1.4 V 30 mA 700 mV 11 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 9,939In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 A 72 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 7,365In Stock
Min.: 1
Mult.: 1

12 A 110 A 600 V 400 uA 1.3 V 35 mA 800 mV 35 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs Thyristor TRIAC 800V 150A 3-Pin (2+Tab) 7,527In Stock
Min.: 1
Mult.: 1
Reel: 800

16 A 150 A 800 V 100 uA 1.3 V 35 mA 800 mV 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 5,941In Stock
Min.: 1
Mult.: 1
12 A 153 A 800 V 400 uA 1.3 V 60 mA 800 mV 50 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 14,275In Stock
Min.: 1
Mult.: 1
16 A 160 A 600 V 500 uA 1.2 V 60 mA 700 mV 50 mA - 40 C + 150 C Through Hole IITO-220-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 5,997In Stock
Min.: 1
Mult.: 1

16 A 160 A 800 V 500 uA 1.2 V 35 mA 700 mV 35 mA - 40 C + 150 C Through Hole IITO-220-3
WeEn Semiconductors Triacs TAPERA TRIAC 13,810In Stock
Min.: 1
Mult.: 1

600 mA 8.8 A 600 V 3 uA 1.4 V 10 mA 900 mV 4 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs 600 V 1 A SOT223 13,377In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 A 13.8 A 600 V 500 uA 1.3 V 10 mA 1 V 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD 1,634In Stock
Min.: 1
Mult.: 1

BTA16-35MA 170 A 600 V 5 uA 1.55 V 50 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube