Triacs

Results: 2,177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors Triacs BULKSL TRIAC 3,025In Stock
Min.: 1
Mult.: 1

1 A 8.5 A 600 V 500 uA 1.3 V 10 mA 1 V 7 mA + 125 C Through Hole TO-92-3
Littelfuse Triacs 16A 35mA 800V IGT 3 QUAD 33In Stock
Min.: 1
Mult.: 1

BTB16-35MA 170 A 800 V 5 uA 1.55 V 50 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
WeEn Semiconductors Triacs 600V 4A 2,279In Stock
Min.: 1
Mult.: 1

4 A 27 A 600 V 100 uA 1.4 V 20 mA 700 mV 35 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs BULKSL TRIAC 3,006In Stock
Min.: 1
Mult.: 1

1 A 8.5 A 800 V 500 uA 1.3 V 7 mA 1 V 5 mA + 125 C Through Hole TO-92-3
Littelfuse Triacs THY 8A 200V TRIAC 95In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC228A4 80 A 200 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 600V TRIAC 38In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC228A8 80 A 600 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
WeEn Semiconductors Triacs 600V 0.2A +125C 5,575In Stock
Min.: 1
Mult.: 1
Reel: 2,500

200 mA 8.8 A 600 V 2 uA 1.2 V 20 mA 900 mV 5 mA + 125 C SMD/SMT SO-8-8 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Enhanced & High Temp ACTT Power Switch 4,858In Stock
Min.: 1
Mult.: 1

Tube
WeEn Semiconductors Triacs 4Q TRIAC 10,031In Stock
Min.: 1
Mult.: 1

1 A 13.7 A 600 V 100 uA 1.2 V 5 mA 700 mV 3.8 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs TAPE13 TRIAC 6,296In Stock
Min.: 1
Mult.: 1
Reel: 800

12 A 105 A 600 V 100 uA 1.4 V 60 mA 700 mV 22 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 4,550In Stock
Min.: 1
Mult.: 1

12 A 153 A 600 V 400 uA 1.3 V 60 mA 800 mV 50 mA + 150 C Through Hole TO-220AB-3
Littelfuse Triacs THY 12A 800V TRIAC 1,047In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC212A10 12 A 100 A 800 V 10 uA 1.75 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 400V 16A 20-20-20mA 463In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx16xHx 16 A 167 A, 200 A 400 V 5 uA 1.6 V 35 mA 1.5 V 20 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 35-35-35mA 658In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx08xHx 8 A 83 A, 100 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs AC THYRISTOR PWR SW 9,609In Stock
Min.: 1
Mult.: 1

800 mA 8.8 A 600 V 2 uA 1.3 V 20 mA 900 mV 5 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs TAPE13 TRIAC 3,925In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 A 27 A 800 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs BT137-600E/DG/SIL3P/STANDARD M 3,854In Stock
Min.: 1
Mult.: 1

8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA + 125 C Through Hole TO-220AB-3 Tube
WeEn Semiconductors Triacs TAPE13 TRIAC 9,705In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 A 11 A 800 V 100 uA 700 mV 12 mA 700 mV 10 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) 4,281In Stock
Min.: 1
Mult.: 1
Reel: 800

12 A 110 A 600 V 100 uA 1.3 V 60 mA 800 mV 50 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs _3Q Hi-Com Triac 2,147In Stock
Min.: 1
Mult.: 1

20 A 220 A 800 V 200 uA 1.2 V 40 mA 700 mV 35 mA + 150 C Through Hole TO-220F-3
WeEn Semiconductors Triacs 600 V 1 A TO92 9,993In Stock
Min.: 1
Mult.: 1

1 A 13.8 A 600 V 500 uA 1.3 V 7 mA 1 V 3 mA + 125 C Through Hole TO-92-3
Littelfuse Triacs THY 12A 600V TRIAC 914In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC212A8 100 A 600 V 10 uA 2 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 400V 8A 25-25-25mA 912In Stock
Min.: 1
Mult.: 1

Qxx08xx 50 uA 1.6 V TO-220-2 Tube
WeEn Semiconductors Triacs AC THYRISTOR TRIAC PWR SWITCH 2,741In Stock
Min.: 1
Mult.: 1

2 A 15.4 A 800 V 10 uA 2 V 25 mA 800 mV 10 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL TRIAC 5,968In Stock
Min.: 1
Mult.: 1

4 A 27 A 800 V 100 uA 1.4 V 12 mA 700 mV 10 mA - 40 C + 125 C Through Hole TO-220-3