HA Series Varistors

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 257In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 690 V 40 mm 40 kA 400 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF 211In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.23 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 185In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2390 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 79In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 630 V 40 mm 40 kA 370 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 1000pF 883In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 345 V 40 mm 40 kA 270 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 170In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 25kA 4000pF 32mm Disc 46In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 410 V 32 mm 25 kA 220 J 4000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 57In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 5In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 825 V 40 mm 40 kA 460 J 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 40kA 3000pF 27In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 1.1 kV 40 mm 40 kA 600 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 180Stock Available
Min.: 30
Mult.: 30

HA MOVs PCB Mount SMD/SMT 300 VAC 410 VDC 780 V 40 mm 40 kA 4100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40MM Varistor Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA 1.29 kVDC 2.97 kV Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 125 VAC 148 VDC 173 V 293 V 34 mm 25 kA 160 J 5450 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 125 VAC 148 VDC 288 V 34 mm 40 kA 0.0116 uF - 55 C + 85 C Bulk
Littelfuse Varistors 25kA 130V 4700pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 350 V 32 mm 25 kA 4700 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 140 VAC 188 VDC 380 V 32 mm 25 kA 4230 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 140 VAC 188 VDC 375 V 40 mm 40 kA 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 32MM HA Non-Stocked
Min.: 180
Mult.: 30

HA 200 VDC 410 V Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 180 VAC 240 VDC 475 V 32 mm 25 kA 3200 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 180 VAC 240 VDC 468 V 40 mm 40 kA 6800 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 200 VAC 265 VDC 540 V 32 mm 25 kA 3180 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 200 VAC 265 VDC 533 V 40 mm 40 kA 6350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 25kA 2500pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 650 V 32 mm 25 kA 330 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 25kA 2200pF 32mm Disc Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 710 V 32 mm 25 kA 360 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 300 VAC 410 VDC 795 V 32 mm 25 kA 2050 pF - 55 C + 85 C Bulk