Standard Series Varistors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 95VAC 10% 4032mm 3,302In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 7.6 J 260 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 1210 14Vrms 300A 6,152In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 130VAC 10% 4032mm 2,033In Stock
Min.: 1
Mult.: 1

Standard 130 VAC Blister Pack
EPCOS / TDK Varistors 150VAC 10% 4032mm 1,706In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 1210 30Vrms 300A 16,843In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 35Vrms 250A 42,564In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 150VAC 10% 4032mm 6,187In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 150 V 395 V 1.2 kA 11 J 170 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 175VAC 10% 4032mm 9,822In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 1210 17Vrms 400A 65In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 20Vrms 400A 3,658In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 25Vrms 300A 5,038In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 14Vrms 2.5A 5,233In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 14VAC 10% 4032mm 1,454In Stock
2,000Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 1,000

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 140VAC 10% 4032mm 1,239In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 10 J 180 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 20VAC 10% 4032mm 820In Stock
2,000Expected 2026/03/10
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 250 A 1.3 J 1600 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 75VAC 10% 4032mm 1,080In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 5.9 J 430 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 14VAC 10% 4032mm AEC-Q200 1,015In Stock
Min.: 1
Mult.: 1

Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 16 VDC 22 V 43 V 250 A 12 J 2300 pF - 40 C + 85 C AEC-Q100 Blister Pack
EPCOS / TDK Varistors 95VAC 10% 4032mm 219In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 270 V 1.2 kA 7.6 J 260 pF - 55 C + 125 C Blister Pack
EPCOS / TDK Varistors 17VAC 10% 4032mm
1,973Expected 2026/03/12
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 1900 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 140VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Standard 140 VAC Blister Pack
EPCOS / TDK Varistors 60VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 1,000

Standard MLVs PCB Mount SMD/SMT 1080 (4032 metric) 60 VAC 85 VDC 100 V 165 V 1.2 kA 4.8 J 480 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 60VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 200 V 1.2 kA 4.8 J 480 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 1210 60V 200A 200pF Non-Stocked
Min.: 8,000
Mult.: 8,000
Reel: 8,000

Standard Reel
EPCOS / TDK Varistors CT1812S60AG Non-Stocked
Min.: 20,000
Mult.: 2,000
Reel: 1,000

Standard MLVs Reel
EPCOS / TDK Varistors 0402 11V 20A Non-Stocked Lead-Time 17 Weeks
Min.: 250,000
Mult.: 250,000
Reel: 10,000

Standard MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18.5 V 35 V 22 A 7.5 mJ 100 pF - 40 C + 125 C Reel