10168906-002LF

Amphenol FCI
649-10168906002LF
10168906-002LF

Mfr.:

Description:
Terminals WIRELOCK 1.80MM WTB HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54,115

Stock:
54,115 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.057 $0.57
$0.051 $1.28
$0.049 $4.90
$0.044 $11.00
$0.041 $41.00
$0.04 $100.00
$0.034 $340.00
Full Reel (Order in multiples of 15000)
$0.034 $510.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
Terminals
Crimp
Crimp
Male
Insulated
24 AWG
22 AWG
Through Hole
Tin
Copper Alloy
WireLock
Reel
Cut Tape
Brand: Amphenol FCI
Current Rating: 2 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 15000
Subcategory: Terminals
Voltage Rating: 12 V
Wire Gauge: 24 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

WireLock® 1.80mm Compact Wire-to-Board Connectors

Amphenol FCI WireLock® 1.80mm Compact Wire-to-Board Connectors feature a compact design that addresses the growing market demand for miniaturizing automotive applications. These double-row connectors offer four coding options in various colors. The connectors have a nominal current carrying capacity of 3A and a cable wire gauge range from 26AWG to 22AWG. Amphenol FCI WireLock 1.80mm compact wire-to-board connectors are available in 10 to 40 positions with vertical and horizontal TH and SMT configurations.