MEMS Microphones

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1,221In Stock
Min.: 1
Mult.: 1
Reel: 1,250

- 38 dB 66 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1,230In Stock
Min.: 1
Mult.: 1
Reel: 1,250

- 38 dB 68 dB 400 Ohms 20 Hz to 20 kHz 150 uA 2.7 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1,358In Stock
Min.: 1
Mult.: 1
Reel: 1,250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 250 uA 2.7 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 1.8VDC 1,048In Stock
Min.: 1
Mult.: 1
Reel: 1,250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -42DB 2VDC 1,220In Stock
Min.: 1
Mult.: 1
Reel: 1,250

- 42 dB 59 dB 300 Ohms 100 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.75VDC 1,150In Stock
Min.: 1
Mult.: 1
Reel: 1,250

- 38 dB 69 dB 400 Ohms 20 Hz to 20 kHz 110 uA 2.75 V - 40 C + 85 C Analog 4 mm 3 mm 1.2 mm Reel, Cut Tape
PUI Audio MEMS Microphones MEMS Microphone Uni 3.8mm -42dB 2Vdc 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,250
- 42 dBFS 59 dB 400 Ohms 20 Hz to 20 kHz 150 uA 2 V - 40 C + 85 C Top 3.76 mm 2.95 mm 1.7 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 1,182In Stock
Min.: 1
Mult.: 1
Reel: 1,250

- 26 dBFS 65 dB 20 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 1,239In Stock
Min.: 1
Mult.: 1
Reel: 1,250

- 26 dBFS 64 dB 100 Hz to 10 kHz 550 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 1,230In Stock
Min.: 1
Mult.: 1
Reel: 1,250

- 26 dBFS 65 dB 100 Hz to 10 kHz 650 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -37DB 1.8VDC 1,188In Stock
Min.: 1
Mult.: 1
Reel: 1,250

- 37 dBFS 67 dB 20 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;68.5dB SNR;134dB SPL;-38 +/- 1 dB (Diff.)dBV;32Hz;85dB PSRR;200;2.75V 5,661In Stock
Min.: 1
Mult.: 1
Reel: 5,900
Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 0.5 dB (SE)-38 +/- 0.5 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V 6,213In Stock
Min.: 1
Mult.: 1
Reel: 4,800

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;68.5dB SNR;134dB SPL;-38 +/- 1 dB (Diff.)dBV;18Hz;85dB PSRR;200;2.75V 4,737In Stock
Min.: 1
Mult.: 1
Reel: 5,900
Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 1 dB (SE)-38 +/- 1 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V 11,051In Stock
Min.: 1
Mult.: 1
Reel: 4,800

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V 6,587In Stock
Min.: 1
Mult.: 1
Reel: 5,900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V 16,284In Stock
Min.: 1
Mult.: 1
Reel: 5,900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE 12,838In Stock
Min.: 1
Mult.: 1
Reel: 5,900

Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 4,372In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MEMS - 26 dBFS 66 dBA 1.2 MHz to 3.2 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 2,235In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MEMS - 36 dB 66 dB 1.2 MHz to 3.2 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 3,525In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MEMS - 38 dB 68 dB 400 Ohms 135 uA 2.75 V - 40 C + 105 C Analog 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 3,844In Stock
Min.: 1
Mult.: 1
Reel: 5,000

IM68A130 - 38 dBV 68 dB 400 Ohms 10 Hz to 15 kHz 2.4 V to 3.6 V - 40 C + 85 C Analog Top 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SDM DIGITAL 3,524In Stock
Min.: 1
Mult.: 1
Reel: 5,000

- 26 dB 70 dB 30 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM DIGITAL 7,366In Stock
20,000Expected 2026/03/02
Min.: 1
Mult.: 1
Reel: 5,000

- 36 dBFS 1 dB 72 dBA 20 Hz 1.6 V to 3.6 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 5,783In Stock
Min.: 1
Mult.: 1
Reel: 5,900

MORELLO Reel, Cut Tape