297 Solid State Relays - Industrial Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Length Width Height
Phoenix Contact Solid State Relays - SSRs PLC-OPT-5DC/24DC/ 100KHZ-G 20In Stock
Min.: 1
Mult.: 1
Solid State Relays DIN Rail Mount 50 mA 14 VDC to 30 VDC 5 VDC 8 mA - 20 C + 60 C IP20 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OPT-24DC/5DC/ 100KHZ-G 13In Stock
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 50 mA 4 VDC to 18 VDC 24 VDC 8 mA - 20 C + 60 C IP20 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OPT-24DC/24DC/ 100KHZ-G 8In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator DIN Rail Mount 50 mA 14 VDC to 30 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 8 mA - 20 C + 60 C IP20 86 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OPT-5DC/5DC/ 100KHZ-G Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Solid State Relays DIN Rail Mount 50 mA 4 VDC to 18 VDC 5 VDC 8 mA - 20 C + 60 C IP20 6.2 mm 80 mm
Altech SO842974
Altech Solid State Relays - SSRs Single Phase Power Solid State Relay Non-Stocked
Min.: 1
Mult.: 1
Single Phase Relays Panel Mount 600 V 20 VAC to 265 VDC, 20 VDC to 265 VDC