C3AW-1A-8F

Omron Electronics
653-C3AW-1A-8F
C3AW-1A-8F

Mfr.:

Description:
Basic / Snap Action Switches Trigger Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.93 $8.93
$8.68 $86.80
$7.50 $187.50
$7.19 $359.50
$6.99 $699.00
$6.97 $1,742.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
C3AW
Trigger Switch
Lever
10 mA
42 VDC
20 N
Cable
PCB Mount
IP6X
Tray
Actuator Style: Lever
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 300000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: C3AW1A8FBYOMZ
Unit Weight: 24.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

C3AW Dust Proof Trigger Switch

Omron Electronics C3AW Dust Proof Trigger Switch features an IEC IP6X anti-dust protective structure and provides high vibration and shock resistance. C3AW Trigger Switch is designed for use in DC brushless tools and offers a minimum durability of 300,000 operations. This Omron Electronics switch also offers a 42VDC rated voltage and operates over a -20°C to +65°C temperature range (without icing and condensation).