Panasonic Tactile Switches

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
Panasonic Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch 86,656In Stock
Min.: 1
Mult.: 1
Reel: 20,000

PCB Mount ON - OFF 3 N 2 VDC, 15 VDC SPST SMD/SMT 3.3 mm 2 mm 0.6 mm EVP-AW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5x2.5mm 4N 0.25mm Travel IP67 3,357In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 4 N 20 mA 15 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 2.5 mm EVQP9 200000 Cycle

Panasonic Tactile Switches Edge Mount side push 2.4N 4.3x1.7mm 6,711In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.4 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67
Panasonic Tactile Switches 2.6x1.6x0.5mm 0.7N 0.08mm Travel 15,006In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight 0.35 mm Round ON - OFF 0.7 N 20 mA 15 VDC No SPST J Form Lead Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 2.6x1.6x0.5mm 1N 0.08mm Travel 17,253In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight Round ON - OFF 1 N 20 mA 15 VDC No SPST Solder Pad Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches FLAT ACT 2.4NF 4.7x3.5x2.1mm 15,848In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 2.4 N 20 mA 15 VDC No SPST J Form Lead Clear 4.7 mm 3.5 mm 2.1 mm EVQP2 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Light Touch Switch 4.7x3.5mm SMD midd 3,269In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 5 N 20 mA 15 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 1.65 mm EVQ3P2 Reel, Cut Tape, MouseReel

Panasonic Tactile Switches Edge Mount side push 1.6N 4.3x1.7mm 5,910In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 1 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67
Panasonic Tactile Switches 3.4x2.9mm 2.4N 0.15mm Travel IP67 5,915In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Non-Illuminated SMD/SMT 0.25 mm Round ON - OFF 2.4 N 20 mA 12 VDC No SPST Gull Wing Lead Black 3.4 mm 2.9 mm 0.7 mm EVP-AY IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Light Touch Switch 18,496In Stock
Min.: 1
Mult.: 1
Reel: 16,000

Non-Illuminated SMD/SMT Straight Round ON - OFF 2.25 N 20 mA 15 VDC No SPST Solder Pad Black 2.8 mm 1.9 mm 0.57 mm EVPBL 300000 Cycle IP67 Reel, Cut Tape
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm 3,743In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead Gray 6.2 mm 2.55 mm 3.5 mm EVQP4 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Light Touch Switch, 4.7X3.5mm Right Angl 3,960In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 2.1 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQP9 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches SWITCH TACTILE 4,741In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Non-Illuminated SMD/SMT Straight 1.65 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC Yes SPST Gull Wing Lead White 4.7 mm 3.5 mm 2.5 mm EVQP9 Reel, Cut Tape
Panasonic Tactile Switches Light Touch Switch 4.7x3.5mm SMD midd 5,120In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead Gray 4.7 mm 3.5 mm 2.5 mm EVQP2 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches SPST-NO Force 2.4 N OFF-(ON) .7mm H 8,152In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Non-Illuminated SMD/SMT Straight 0.22 mm Round ON - OFF 2.4 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2.6 mm 0.7 mm EVPAF 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches EVP-AWBD4A 19,665In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight 0.215 mm Round (ON) - (OFF) 1.6 N 20 mA 15 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm EVPAW 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches SPST-NO Force 1.3 N OFF-(ON) .65mm H 6,462In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Non-Illuminated SMD/SMT Straight 0.65 mm Round ON - OFF 1.3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2.6 mm 0.65 mm EVPAF 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 3.5x2.9mm 5N Hi Push Forc .15mm Trvl IP67 7,697In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 5 N 50 mA 12 VDC No SPST Solder Pad 3.5 mm 2.9 mm 1.7 mm EVPAA 100000 Cycle Reel, Cut Tape
Panasonic Tactile Switches Super small sized s Light Touch Switch 8,464In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 1.6 N 20 mA 15 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 1.65 mm EVQPU 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 3N 6x6.1x5mm 1.3mm Travel Black 23,877In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Non-Illuminated SMD/SMT Straight 1.5 mm Round ON - OFF 3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 3.5 mm EVPAS 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Switch Light Touch 6mm Square SMD 32,030In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 0.2 mm Round OFF - (ON) 1.6 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 2 mm EVQQ2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm 6,480In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 4.7 mm 3.5 mm 1.65 mm EVQPU 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 3.5x2.9mm Right Ang Light Touch Switch 18,567In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Illuminated SMD/SMT Right Angle 1.35 mm Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST J Form Lead Black 3.5 mm 2.9 mm 1.35 mm EVQP7 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches SPST-NO Force 3.4 N OFF-(ON) .65mm H 14,608In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Non-Illuminated SMD/SMT Straight 0.21 mm Round ON - OFF 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2.6 mm 0.65 mm EVPAF 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Light Touch Switch 12,113In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Illuminated Through Hole Right Angle 0.85 mm Rectangular OFF - (ON) 1.6 N 20 mA 15 VDC No SPST Solder Pin Black 3.9 mm 2.05 mm 1.6 mm 500000 Cycle IP67 Reel, Cut Tape, MouseReel