+ 85 C Computer-On-Modules - COM

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
JUMPtec Computer-On-Modules - COM COM Express COM.0 R3.1 basic pin-out type 7 withIntel D-1732TE 52W 8 core 1.9GHz Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

Intel Xeon D-1732TE SoC 1.9 GHz 12 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Non-Stocked Lead-Time 5 Weeks
Min.: 50
Mult.: 50

COM Express Mini Type 10 Intel Atom E3845 1.91 GHz 4 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC. Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM QSXM/MM6C/2GS/4GF/E85 socketed module Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM QSXP/ML8C/2GS/8GF/E85 socketed module Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 800 MHz, 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 30 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX287 COM SO-DIMM IND TEMP
41Expected 2026/07/03
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX287 454 MHz 128 MB 128 MB 3.1 V to 5.5 V I2C, SPI, UART - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3930 2E/4S N/A
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3930 4E/8S Lead-Time 38 Weeks
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, SATA, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3940 8E/32S Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3950 8E/32S Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 2 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6414RE 4G/32G Non-Stocked
Min.: 1
Mult.: 1

Intel Atom x6414RE 1.5 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6425RE 8G/32G Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Intel Atom x6425RE 1.9 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 E2 i3-1315URE 16GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i3-1315UE Integrated SoC 1.2 GHz 10 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 E2 i5-1345URE 16GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i5-1345UE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 E2 i7-1365URE 16GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 E2 i5-1345URE 32GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i5-1345URE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 E2 i3-1315URE 8GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i3-1315UE Integrated SoC 1.2 GHz 10 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 E2 E3930 N/A
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Atom Integrated SoC 1.8 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, SATA, SDIO, USB - 40 C + 85 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 E2 E3940 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Atom Integrated SoC 1.8 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 E2 E3950 Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Atom Integrated SoC 2 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 E2 E3950 32S PCIe Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Atom Integrated SoC 2 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 95 mm x 95 mm