MT800M-P

IBASE
103-MT800M-P
MT800M-P

Mfr.:

Description:
Single Board Computers 8th Gen Intel Core i7/i5/i3 Customized Motherboard with NVIDIA MXM Graphics GPU Modules

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$462.58 $925.16
$457.04 $2,285.20

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
MT800M-P
Intel
Celeron, Core i3/i5/i7
Celeron, Core i3/i5/i7
32 GB
0 GB
24 V
Audio, DP, DVI-D, Ethernet, mPCIe, PCIe, SATA, RS-232/422/485, USB 2.0, USB 3.1, VGA
0 C
+ 60 C
270 mm x 220 mm
Brand: IBASE
Chipsets: Q370
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR4-2400
Power Consumption: 240 W
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
4A994

MT800M-P NVIDIA MXM Compatible Motherboard

iBASE Technology MT800M-P NVIDIA MXM Compatible Motherboard is designed for AIoT applications. This board supports the latest 8th Generation Intel® Core™ processor family. This allows for optimized processing and graphics performance with enhance I/O capability. IBASE has developed the MT800M-P with an MXM socket for NVIDIA's graphics cards (up to 190w) with GPU acceleration. This harnesses cutting-edge performance and responsiveness to power currently prevalent AI services like speech recognition, image analysis, visual search and media processing. iBASE MT800M-P features MXM 3.0/3.1 GPU modules to leverage NVIDIA's GPU technology advantages. This technology delivers parallel processing performance with unmatched power efficiency.