EV_ICS-40638-FX

TDK InvenSense
410-EV_ICS-40638-FX
EV_ICS-40638-FX

Mfr.:

Description:
Audio IC Development Tools

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.90 $42.90

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
MEMS Microphone
ICS-40638-FX
1.5 V to 3.6 V
Brand: TDK InvenSense
Dimensions: 12 mm x 3.6 mm
For Use With: Differential Analog Output MEMS Microphone
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518108030
ECCN:
EAR99

ICS-40638 Evaluation Board

TDK InvenSense ICS-40638 Evaluation Board is designed to evaluate the ICS-40638 analog high acoustic overload point (AOP) analog MEMS microphone. Direct placement onto a prototype or existing design is made possible by the small size and low profile. The board features a bottom port microphone, color-coded wires, and a 0.1μF supply bypass capacitor on a flexible PCB. TDK InvenSense ICS-40638 Evaluation Board applications include automotive, still and video cameras, and IoT devices.