3885

Adafruit
485-3885
3885

Mfr.:

Description:
Audio IC Development Tools Adafruit STEMMA Speaker - Plug and Play Audio Amplifier - JST PH 2mm

In Stock: 212

Stock:
212
Can Dispatch Immediately
On Order:
325
Expected 2026/08/25
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
Evaluation Boards
Audio Amplifier
3 V to 5 V
Brand: Adafruit
Dimensions: 37 mm x 30.5 mm x 7.2 mm
Product Type: Audio IC Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEMMA Speaker - Plug & Play Audio Amplifier

Adafruit STEMMA Speaker - Plug and Play Audio Amplifier is designed using a Class D audio amplifier and 1W 8Ω speaker. This amplifier operates with only 3V to 5V power, audio signal, and a ground connection. The speaker - audio amplifier requires a JST to alligator-clip cable for use with CircuitPlayground or micro:bit and JST to male/plug-header for use with a breadboard. This amplifier is RoHS2 compliant and is available in 37mm x 30.5mm x 7.2mm dimensions.

38xx micro:bit Development Boards

Adafruit 38xx micro:bit Development Boards are available in Pimoroni noise:bit and Pimoroni scroll:bit for micro:bit variants. The Pimoroni noise:bit for micro:bit is used to generate sound bites, tones, and so on with the sound generation blocks. This noise:bit is an amplifier, not a synthesizer. The audio still comes from the micro:bit PWM output on pad #0. The Pimoroni scroll:bit can add 119 individual LED-blinkies to the micro:bit and is used to make graphs, animations, and so on with the code generation blocks. The 38xx micro:bit development boards can experiment with MicroPython in the Mu code editor. These development boards come fully assembled, ready-to-use, and compatible with micro:bit.