Si5386A-E-EVB

Skyworks Solutions, Inc.
634-SI5386A-E-EVB
Si5386A-E-EVB

Mfr.:

Description:
Clock & Timer Development Tools

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.77 $388.77

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock & Timer Development Tools
RoHS:  
Bulk
Brand: Skyworks Solutions, Inc.
Product Type: Clock & Timer Development Tools
Series: Si5386
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si538x Wireless Clock Development Kit

Silicon Labs Si5386 Wireless Clock Development Kit is designed to evaluate the Ultra Low Jitter, Any Frequency, 12-Output JESD204B Clock Generator. This kit uses 4th generation DSPLL technology to enable clock generation for LTE / JESD204B applications, which require the highest level of jitter performance. The kit includes four independent input clocks and a total of 12 outputs. These boards can be powered from a USB port or external power supply while the internal 48.0231MHz crystals provides holdover mode of operation on these boards. The Si5386 board features status LEDs for power supplies and control/status signals as well as SMA connectors for input clocks, output clocks, and optional external timing reference clock. This development board can be easily controlled and configured using Silicon Labs Clock Builder Pro™ (CBPro™) software tool.

FEATURED PRODUCTS
SKYWORKS