SI86ISOLIN-KIT

Skyworks Solutions, Inc.
634-SI86ISOLIN-KIT
SI86ISOLIN-KIT

Mfr.:

Description:
Interface Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$161.23 $161.23

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
Si86xx
Bulk
Brand: Skyworks Solutions, Inc.
Description/Function: High-performance analog isolation reference design using the Si86xx digital isolators
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: Si86ISOLIN
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8534000020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

Si86ISOLIN-KIT ISOLinear Reference Design

Skyworks Solutions Inc. Si86ISOLIN-KIT ISOLinear Reference Design is intended for designers looking for a complete, high-performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This Skyworks Solutions reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100kHz (at 12-bit resolution) to 500kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal and transmits the resulting digital signal through a Si86xx digital isolator. It then filters the resulting output to reconstruct the analog input signal. The heart of the ISOlinear reference design is a 150Mbps Si86xx digital isolator. The board is populated with three 5kV isolator variants: one Si8630BD 5kV 3-channel isolator and two Si8630ED 5kV 3-channel isolators.

FEATURED PRODUCTS
SKYWORKS