Mallow

Toradex
145-0161
Mallow

Mfr.:

Description:
Development Boards & Kits - ARM Mallow

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
99
Expected 2026/04/13
159
59
Expected 2026/04/27
100
Expected 2026/05/28
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.33 $112.33

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
RoHS:  
Mallow Carrier Board
Development Boards
Bulk
Brand: Toradex
For Use With: Verdin System on Module
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01611102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mallow Carrier Board V1.1

Toradex Mallow Carrier Board V1.1 is compatible with the family of the Verdin system-on-modules (SoMs). The Mallow Carrier Board complements the Verdin SoMs by providing an array of industry-standard interfaces, advanced multimedia, and high-speed connectivity options suited for diverse applications. Verdin interfaces are easily accessible via physical connectors and standard pitch headers. The Mallow Carrier Board is built on a 6-layer printed circuit board (PCB), and four layers are used for highspeed signal routing.