CXD5602PWBEXT1E_FG_875612931_P

Sony Spresense
246-CXD5602PWBEXT1E
CXD5602PWBEXT1E_FG_875612931_P

Mfr.:

Description:
Development Boards & Kits - ARM The Spresense extension board enables connectors to audio headphone, microphone pins, Micro SD card, USB, in addition to Arduino Uno compatible pin sockets (EU).

In Stock: 98

Stock:
98 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.01 $35.01

Product Attribute Attribute Value Select Attribute
Sony
Product Category: Development Boards & Kits - ARM
RoHS:  
EUROPE
Expansion Boards
ARM Cortex M4F
CXD5602GG
AI Platform Compatibility: Edge Impulse
Brand: Sony Spresense
Data Bus Width: 32 bit
Description/Function: Extension board for EU
Dimensions: 68.6 mm x 53.3 mm
For Use With: CXD5602PWBMAIN1E
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: SPRESENSE
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Extension Board (Europe)

Sony Spresense Extension Board adds additional hardware connectivity and additional features to the Sony Spresense Main Board. Sony Spresense Main Board offers Arduino Uno-compatible headers, enabling the use of most Arduino shield boards. The Spresense Extension Board also includes a micro-SD card slot, a 3.5mm 3-pole headphone jack, and an extra USB port. Jumper options are available to adjust hardware options, such as changing the GPIO voltage to 5.0V or 3.3V or enabling/disabling UART2. Mic connector pins are also provided to support up to four analog or eight digital microphones.