SPC563M-DISP

STMicroelectronics
511-SPC563M-DISP
SPC563M-DISP

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Plus Kit SPC563M MCU BRD

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$235.34 $235.34

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC56M-DISCOVERY
Discovery Kits
e200z335
SPC563M64L7
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Discovery plus kit for SPC56 M line - with SPC563M64L7 MCU
Dimensions: 145 mm x 97.5 mm
For Use With: SPC563M64L7
Interface Type: CAN, JTAG, SCI, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 44.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Software & Debuggers for SPC5 MCUs

STMicroelectronics Software & Debuggers for SPC5 MCUs are high-end and low-cost tools for use with SPC5 32-bit automotive microcontrollers. Development software (HighTec GNU "C" Compiler) and JTAG Debuggers are items that are currently available. These tools help engineers to develop designs for these microcontrollers specialized for use in automotive applications. The SPC5 microcontrollers are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance.

SPC563M-DISP Discovery+ Evaluation Board

STMicroelectronics SPC563M-DISP Discovery+ Evaluation Board helps to discover the SPC56 M line Power Architecture Microcontrollers. This evaluation board provides full access to CPUs, GPI/O's, and peripherals such as CAN, UART, JTAG, KLine, and LIN. Free ready-to-run application firmware examples for the STMicroelectronics SPC563M-DISP Discovery+ Evaluation Board are available inside SPC5Studio to support quick evaluation and development. The SPC56 M MCUs address cost sensitive powertrain and transmission applications.