ADZS-BRKOUT-EX3

Analog Devices
584-ADZS-BRKOUT-EX3
ADZS-BRKOUT-EX3

Mfr.:

Description:
Daughter Cards & OEM Boards EI3 Breakout Adaptor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.15 $77.15

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Daughter Cards & OEM Boards
RoHS:  
Breakout Boards
SDP-B, SDP-S, SDP-H1
Brand: Analog Devices
Core: Blackfin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: SDP breakout board
Interface Type: USB
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: BFEXT-BKOUTEI3
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ADSP-BF527
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030820000
MXHTS:
8473300401
ECCN:
EAR99

ADZS-BRKOUT-EX3 SDP Breakout Board

Analog Devices ADZS-BRKOUT-EX3 SDP Breakout Board is used in conjunction with SDP controller boards and daughterboards designed on the SDP system. SDP controller boards serve as part of the evaluation process for many Analog Devices components. Inserting the breakout board between the SDP controller boards and compatible daughterboards allows the breakout board to monitor signals traveling between SDP controller boards and the daughterboards.