MA330042

Microchip Technology
579-MA330042
MA330042

Mfr.:

Description:
Daughter Cards & OEM Boards dsPIC33CK256MP508 General Purpose PIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.83 $29.83

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
Brand: Microchip Technology
Core: dsPIC33CK
Data Bus Width: 16 bit
Product Type: Daughter Cards & OEM Boards
Series: dsPIC33CK
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: dsPIC33CK256MP508
Tradename: dsPIC
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471804000
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MA330042 General Purpose Plug-In Module

Microchip Technology MA330042 General Purpose Plug-In Module is designed to evaluate dsPIC33CK256MP508 Digital Signal Controllers (DSC) using the Explorer 16 or Explorer 16/32 development board. These dsPIC33CK256MP508 digital signal controllers are the first Microchip single-core 16-bit DSCs with 100 MIPS performance. The dsPIC33CK256MP508 General Purpose Explorer 16/32 Plug-in Module (PIM) (MA330042) features the dsPIC33CK256MP508 80-pin device on the 100-pin PIM.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.