MIKROE-3861

Mikroe
932-MIKROE-3861
MIKROE-3861

Mfr.:

Description:
Daughter Cards & OEM Boards AD-SWIO 2 Click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.80 $90.80

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
Click Boards
mikroBUS Socket
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Interface Type: GPIO, SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Series: AD-SWIO
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD-SWIO 2 Click

Mikroe AD-SWIO 2 Click is a quad-channel software-configurable input/output solution based on the Analog Devices AD74413R. The AD74413R is an input/output solution for building and process control applications. The device provides a fully integrated single-chip solution. The Mikroe AD-SDIO 2 Click contains four 13-bit digital-to-analog converters (DACs), one per channel, and a 16-bit sigma-delta (Σ-∆) analog-to-digital converter (ADC). This design gives flexibility in choosing functionality for analog output, analog input, digital input, resistance temperature detector (RTD), and thermocouple measurements.