MIKROE-4067

Mikroe
932-MIKROE-4067
MIKROE-4067

Mfr.:

Description:
Memory IC Development Tools Flash 6 Click

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Add-On Boards
W25Q128JV
128 Mbit
Flash
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: QSPI, SPI
Operating Supply Voltage: 3.3 V
Product Type: Memory IC Development Tools
Series: Flash
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Flash 6 Click

Mikroe Flash 6 Click is based on the Winbond W25Q128JV (128Mb) Flash memory and provides a storage solution for systems with limited space, pins, and power. The W25Q128JV is ideal for code shadowing to RAM, executing code directly from dual/quad SPI (XIP), and storing voice, text, and data. The small 4KB sectors allow for greater flexibility in applications that require data and parameter storage.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.