TEA2209DB1584

NXP Semiconductors
771-TEA2209DB1584
TEA2209DB1584

Mfr.:

Description:
Power Management IC Development Tools TEA2209DB1584

Availability

Stock:
Non-Stocked
Factory Lead Time:
99 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$182.73 $182.73

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Rectifier
90 VAC to 264 VAC
TEA2209T
TEA2209T
Brand: NXP Semiconductors
For Use With: Diode Bridge, MOSFET
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935416596598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TEA2209DB1584 Demo Board

NXP Semiconductors TEA2209DB1584 Demo Board is an evaluation platform for the TEA2209T Active Bridge Rectifier Controller. The TEA2209T is designed to replace the traditional diode bridge. Using the TEA2209T with low-ohmic high-voltage external MOSFETs significantly improves the efficiency of the power converter as the typical rectifier diode-forward conduction losses are eliminated. In addition, the TEA2209T includes an X-capacitor discharge function. To reduce power consumption at a standby condition, an external signal via the COMP pin can disable the TEA2209T.