RPX-2.5-EVM-1

RECOM Power
919-RPX-2.5-EVM-1
RPX-2.5-EVM-1

Mfr.:

Description:
Power Management IC Development Tools RPX-2.5 Evaluation Module

Availability

Stock:
70 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.56 $71.56
$67.12 $335.60
$64.12 $641.20
$61.37 $1,534.25
$58.86 $2,943.00
$55.87 $5,587.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
4.5 V to 28 V
1.8 V, 3.3 V, 5 V
RPX-2.5
RPX-2.5-EVM-1
Brand: RECOM Power
Dimensions: 85 mm x 55 mm x 5.9 mm
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 21000398
Unit Weight: 42.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RPX-2.5-EVM-1 Evaluation Module

RECOM Power RPX-2.5-EVM-1 Evaluation Module generates a constant output voltage selectable from 1.8V, 3.3V, or 5V from a DC input in the range of 4.5V to 28V (6V to 28V for the 5V output). This RECOM Power eval module has a maximum continuous output current of 2.5A. Users can readily evaluate all functions of the RPX-2.5, such as output voltage selection, control, and output sense. RPX-2.5-EVM-1 also lets the user evaluate the behavior in overload or over-temperature before it is designed in. This evaluation board also contains the filter components to meet EMC Class B levels. Alternate component positions are included to allow experimentation to optimize the EMC performance depending on operating conditions and budget.