RPX-4.0-EVM-1

RECOM Power
919-RPX-4.0-EVM-1
RPX-4.0-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 2W 4-36Vin 5Vout 4A Eval

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.58 $61.58
$57.51 $287.55
$55.36 $553.60
$53.01 $1,325.25
$50.90 $2,545.00
$48.28 $4,828.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
4 V to 36 V
5 V
RPX-4.0
RPX-4.0-EVM-1
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 85 mm x 55 mm x 6.5 mm
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 89000022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RPX-4.0-EVM-1 Buck Regulator Evaluation Board

RECOM Power RPX-4.0-EVM-1 Buck Regulator Evaluation Board is the evaluation platform for the RPX-4.0 Integrated Inductor DC-DC Buck Converters. The evaluation board generates a constant output voltage selectable from 1.0VDC to 7VDC from a DC input in the range of 4VDC to 36VDC and features a maximum continuous output current of 4.0A. All the functions of the RPX-4.0 such as output voltage selection, control, power good, trim, and output sense can be readily evaluated. The behavior in overload or over-temperature can also be evaluated easily before the module is designed in. The RPX-4.0-EVM-1 Buck Regulator Evaluation Board from RECOM also contains the filter components to meet EMC class B levels. Alternate component positions are included to allow experimentation to optimize the EMC performance depending on operating conditions and budget.