RD0004

Richtek
835-RD0004
RD0004

Mfr.:

Description:
Power Management IC Development Tools Richtek Load Transient Tool

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7
Expected 2026/03/23
6
Expected 2026/03/31
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.41 $88.41

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3.5 V to 5.5 V
1 V to 5 V
RD000x
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Output Current: 1 A to 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RD0004 Load Transient Tool

Richtek RD0004 Load Transient Tool generates fast load steps (~500ns rise/fall times) and can quickly verify the pulse load behavior of voltage regulators. The RD0004 checks DC/DC converter stability, layout resonance, and input supply ringing.