EVAL-L9960

STMicroelectronics
511-EVAL-L9960
EVAL-L9960

Mfr.:

Description:
Power Management IC Development Tools Evaluation board L9960 H-bridge

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.21 $107.21

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
L9960
EVAL-L9960
Brand: STMicroelectronics
Description/Function: Evaluation board for automotive ETC H-bride
For Use With: SPC560P-DISP
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8473302000
MXHTS:
8542399901
ECCN:
EAR99

EVAL-L9960 & EVAL-L9960T Evaluation Boards

STMicroelectronics EVAL-L9960 and EVAL-L9960T Evaluation Boards are used to evaluate L9960 and L9960T functionalities providing all the inputs and outputs capabilities to drive DC motors and monitor diagnostic functions. The driving strategy is enhanced by configurable PWM/DIR pins as IN1/IN2. The EVAL-L9960 and EVAL-L9960T boards are suitable for beginners or experts. The board is compatible with both 5V and 3.3V control systems.