VIP-M07-ADIS

STMicroelectronics
511-VIP-M07-ADIS
VIP-M07-ADIS

Mfr.:

Description:
Power Management IC Development Tools M0-7 DISCOVERY

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.47 $54.47

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Expansion Boards
Gate Driver
VND7012AY, VND7020AJ, VNQ7050AJ
VIP-M07-ADIS
Brand: STMicroelectronics
Dimensions: 100 mm x 55 mm
For Use With: SPC560B-DIS
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8542390090
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

M0-7 Expansion Board

STMicroelectronics M0-7 Expansion Board uses M0-7 devices, enabling the designer to drive a complete car front light. The M0-7 devices just need to be connected to the SPC560B-DIS discovery board, application firmware examples, and available GUI. The board (100mm x 55mm) includes four soldered M0-7 high side drivers and two extension headers (2 x 36pin - 100mil) for quick connection to the SPC560B-DIS discovery board.