453-00068-K2

Ezurio
239-453-00068-K2
453-00068-K2

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Cloud2GND Aurawave AW100PA, BL5340PA, nRF21540, nRF5340; BLE 6.x 2.4GHz LE Audio Eval Board

Lifecycle:
New Technology:
Cutting edge technology for the newest designs.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.04 $199.04

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
5 VDC
Brand: Ezurio
Dimensions: 65 mm x 32 mm x 10 mm
Interface Type: I2C, I2S, SPI, UART, USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: AW100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Aurawave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Aurawave AW100 Auracast™ Platform

Ezurio Aurawave AW100 Auracast™ Platform is designed for easy integration into existing hardware setups, with a form factor that suits both consumer and industrial applications. This platform enables wireless broadcasting of high-quality audio to multiple BLUETOOTH® receivers simultaneously. The Aurawave AW100 Auracast platform integrates LE audio via the 40-pin header, which exposes power, serial, audio, GPIO, and more. This platform comprises an AW100PA-A-INT Aurawave board, analog and digital I/O options, and an internal antenna. The Aurawave AW100 platform provides straightforward configuration and control of Bluetooth Auracast broadcasts via AT commands. This platform offers a standard 10-pin SWD header for the user to flash custom binaries using standard Nordic tools. Typical applications include audio, data transfer, and sensor connectivity.