ASX00074

Arduino
782-ASX00074
ASX00074

Mfr.:

Description:
RF Development Tools Portenta UWB Shield

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.09 $65.09

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: RF Development Tools
RoHS:  
Ultra-Wideband Transceiver
DCU150
6.24 GHz to 8.24 GHz
Brand: Arduino
Dimensions: 70.1 mm x 37.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 1.8 VDC to 3.3 VDC
Packaging: Bulk
Product Type: RF Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4z
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: Portenta
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ASX00074 Portenta UWB Shield

Arduino ASX00074 Portenta Ultra-Wideband (UWB) Shield is a double-sided 70.1mm x 37.5mm board with the Truesense DCU150 UWB module overhanging the bottom edge and two high-density connectors on the top side of the board. The Arduino ASX00074 integrates with the Arduino Portenta C33 board and functions as a base station for two-way ranging and real-time location services (RTLS). The DCU150 module incorporates the NXP Trimension™ SR150 UWB integrated circuit (IC), three embedded PCB antennas, onboard power management, clock control, filters, and peripheral components. With 1.8VDC to 3.3VDC level shifters and the dual high-density board-to-board connectors, ASX00074 plugs directly into the Portenta C33 board.